The ZZW-A-1024-30S10D connector is a circular connector with 30 contacts, featuring a SKT gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 200°C. It is a general-purpose connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol ZZW-A-1024-30S10D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |