Conn MIL-C-26500 Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
Amphenol ZZW-A-1722-12SD10 technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ZZW-A-1722-12SD10 to view detailed technical specifications.
No datasheet is available for this part.