The ZZW-AC-1010-20S06D is a circular cable mount connector with a SKT contact gender and crimp termination method. It has 2 contacts and a straight body orientation. The connector is designed for cable mounting and has a temperature range of -55 to 200°C. It has 2 terminals and a single port.
Amphenol ZZW-AC-1010-20S06D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.