This 8-contact circular connector features a SKT gender and is designed for cable mount applications. It has a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 200°C and has a single port. It is manufactured by Amphenol and is categorized under general circular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |