Conn MIL-C-26500 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Amphenol ZZW-AC-1512-12PD10 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZW-AC-1512-12PD10 to view detailed technical specifications.
No datasheet is available for this part.