Conn Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol ZZW-AC-1524-30S10D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |