This circular connector features 57 SKT contacts and a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -55°C to 200°C.
Amphenol ZZW-AC-1524-57S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 57 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 57 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.