This circular connector features 30 contacts with crimp termination, a straight body orientation, and a flange mount design. It operates between -55°C and 200°C and has a single port. The connector is designed for use with a SKT contact gender and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol ZZW-AC-1724-30S10D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |