FILTER UNIT, 80MM - More Details
Amphenol ZZW-AO-1010-05S7-H183 technical specifications.
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZW-AO-1010-05S7-H183 to view detailed technical specifications.
No datasheet is available for this part.