Conn MIL-C-26500 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol ZZW-AO-1010-05S7-H38 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZW-AO-1010-05S7-H38 to view detailed technical specifications.
No datasheet is available for this part.