Conn MIL-C-26500 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol ZZW-AO-1024-30S6 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.