Amphenol ZZW-AO-1510-5P technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZW-AO-1510-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.