Conn MIL-C-26500 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Amphenol ZZW-AO-1522-55S-H20 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.