Amphenol ZZW-AO-1722-19P9-H183 technical specifications.
| Mount | Flanges |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZW-AO-1722-19P9-H183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.