Sign in to ask questions about the Amphenol ZZW-MD-1010-20P8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ZZW-MD-1010-20P8 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZW-MD-1010-20P8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.