The ZZW-R-1008-02P07D is a 2-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and has a temperature range of -65°C to 200°C. The connector features a pin contact gender and a plug gender, with a single port and two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |