This circular connector is a 2-contact, cable mount device with a PL gender. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications with operating temperatures between -65°C and 200°C.
Amphenol ZZW-R-1010-20P06D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.