This circular connector features 30 SKT contacts, crimp termination, and a straight body orientation. It is designed for use in applications where a jam nut mounting method is required. The connector operates over a temperature range of -65°C to 200°C. The Amphenol ZZW-RC-1524-30S10D connector is a general-purpose circular connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol ZZW-RC-1524-30S10D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |