Amphenol ZZW-RO-1724-30S6 technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZW-RO-1724-30S6 to view detailed technical specifications.
No datasheet is available for this part.