The ZZY-A-1008-02S07D is a 2-contact circular cable mount connector with a straight body orientation and SKT to PL gender. It features crimp termination and a mounting style suitable for cable applications. The connector operates within a temperature range of -55 to 200 degrees Celsius. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |