This circular connector features a straight body orientation and a crimp termination method. It has two contacts and two terminals, with a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 200 degrees Celsius.
Amphenol ZZY-A-1010-20S07D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.