Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol ZZY-A-1014-15SD-A43 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZY-A-1014-15SD-A43 to view detailed technical specifications.
No datasheet is available for this part.