The ZZY-A-1020-16P08D is a 16-contact circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. This connector is rated for operation between -55°C and 200°C. It has a single port and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |