The ZZY-A-1024-43S09D is a 43-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a plug gender. The connector operates within a temperature range of -55°C to 200°C. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |