This circular connector features a 3-contact design with crimp termination and a straight body orientation. It is suitable for cable mount applications and operates within a temperature range of -55°C to 200°C. The connector has a pin contact gender and a plug contact gender, with a single port and 3 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |