The ZZY-A-1518-8P09D is an 8-contact circular connector with a straight body and crimp termination method. It has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C. The connector is designed for use with a jam nut mounting method and features a gender of RCP. It has a single port and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |