The ZZY-A-1710-05P09D connector is a circular connector with 5 contacts, featuring a crimp termination method and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is manufactured by Amphenol and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |