The ZZY-A-1722-12S09D is a 12-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. The connector features a single port and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |