This circular connector features 30 SKT contacts with crimp termination method and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Amphenol ZZY-A-1724-30S10D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |