The ZZY-A-1724-57S08D is a 57-contact circular connector with a flange mount and straight body orientation. It features a crimp termination method and a single port. The connector operates between -55°C and 200°C. It is designed for use with a SKT contact gender and has a RCP gender.
Amphenol ZZY-A-1724-57S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 57 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 57 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.