This circular connector features a crimp termination method and a straight body orientation. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. The connector is designed for cable mount applications and has a 3-pin configuration with a PL gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |