The ZZY-AC-1010-20S09D is a 2-contact circular connector with SKT contact gender and crimp termination method. It features a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55°C to 200°C.
Amphenol ZZY-AC-1010-20S09D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.