This Amphenol ZZY-AC-1010-20S10D connector features a circular design with 2 SKT contacts, crimp termination, and a straight body orientation. It is rated for operation between -55°C and 200°C. The connector is designed for cable mounting and has 2 terminals.
Amphenol ZZY-AC-1010-20S10D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.