The ZZY-AC-1018-8P07D is an 8-pin circular cable mount connector from Amphenol. It features a straight body orientation and crimp termination method. The connector is designed for use in applications with operating temperatures ranging from -55°C to 200°C. It has a pin contact gender and supports 8 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |