The ZZY-AC-1018-8P09D is an 8-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a pin contact gender. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |