The ZZY-AC-1020-41P08D is a 41-contact circular connector with crimp termination, suitable for cable mounting. It features a straight body orientation and a single port. The connector operates over a temperature range of -55°C to 200°C. Compliance information is not specified.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |