This circular connector features 30 SKT contacts, a crimp termination method, and a straight body orientation. It is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C. The connector has a single port and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol ZZY-AC-1024-30S10D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |