The ZZY-AC-1208-02-S08D-HXX is a cable mount circular connector with a type of contact and a straight body orientation. It features two contacts and a crimp termination method. The connector operates between -65°C and 200°C. It is designed for use with a single port and has a two-terminal configuration.
Amphenol ZZY-AC-1208-02-S08D-HXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.