This 5-contact circular connector features a straight body orientation and crimp termination method. It is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C. The connector has a single port and a SKT contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |