The ZZY-AC-1518-08-S08D-AXX is an 8-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for jam nut mounting and has a temperature range of -65°C to 200°C. It is a single-port connector with 8 terminals.
Amphenol ZZY-AC-1518-08-S08D-AXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.