This circular connector features 31 SKT contacts with crimp termination and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol ZZY-AC-1718-31-S08D-HXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.