The ZZY-AC-1720-16-S08D-AXX is a 16-contact circular connector with SKT contact gender, suitable for crimp termination. It features a straight body orientation and is designed for flange mounting. The operating temperature range is from -65°C to 200°C.
Amphenol ZZY-AC-1720-16-S08D-AXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.