This circular connector features 25 SKT contacts and 25 RCP contacts, with a crimp termination method and straight body orientation. It is designed for flange mount applications and has a temperature range of -65°C to 200°C. The connector is suitable for general use in various industries.
Amphenol ZZY-AC-1720-25-S08D-AXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.