The ZZY-AC-1720-41P08D is a 41-contact circular connector with a flange mount and straight body orientation. It features a crimp termination method and is designed for use in applications with operating temperatures between -55°C and 200°C. The connector has a PIN contact gender and a single port. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |