The ZZY-AC-1722-32S09D is a 32-contact circular connector with a flange mount design. It features a crimp termination method and a straight body orientation. The connector operates between -55°C and 200°C. It has a single port and a receptacle gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |