Amphenol ZZY-AC-17E18-31SD8 technical specifications.
| Mount | Flanges |
| Number of Contacts | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol ZZY-AC-17E18-31SD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.