This Amphenol connector features a circular design with 30 SKT contacts and a PL counterpart, suitable for cable mounting. It has a termination method of crimp and a body orientation of straight. The connector operates within a temperature range of -65°C to 200°C.
Amphenol ZZY-AD-1224-30-S08D-AXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.