This circular connector features a straight body orientation and crimp termination method, with a mounting style suitable for flange mounting. It has 4 terminals and 4 contacts, with a temperature range of -65°C to 200°C. The connector is designed for use with a single port and has a socket contact gender.
Amphenol ZZY-AD-1714-04-S06D-HXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AD-1714-04-S06D-HXX to view detailed technical specifications.
No datasheet is available for this part.