Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
Amphenol ZZY-AD-1722-12-S06D-HXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AD-1722-12-S06D-HXX to view detailed technical specifications.
No datasheet is available for this part.