The ZZY-AD-1728-40-P10T-AXX is a 40-contact circular connector with a flange mount design. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -65°C to 200°C. It is designed for use with a single port and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 40 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 40 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |